Reference Only
E5GN-Q1TC AC/DC24
Obsolete
Temperature Controllers 1/32 DIN 1 Alarm 24 VAC/VDC Voltage
Datasheet
E5GN-Q1TC AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | E5GNQ1TCACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?