Reference Only
E5ER-Q4B AC/DC24
Temperature Controllers 2 points: V V / C.
Datasheet
E5ER-Q4B AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Type | Digital Temperature Controller | |
| IP Rating | IP66 | |
| Display Type | 5-Digit Display | |
| Input Type | RTD, Thermocouple | |
| Maximum Operating Temperature | + 2300 C | |
| Minimum Operating Temperature | - 200 C | |
| Mounting Style | Panel Mount | |
| Number of Inputs | 2 Input | |
| Number of Outputs | 4 Output | |
| Output Type | Relay | |
| Product Type | Temperature Controllers | |
| Size | 48 mm x 96 mm | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 24 VAC, 24 VDC | |
| Supply Voltage - Min | 24 VAC, 24 VDC | |
| Termination Style | Screw | |
| Part # Aliases | E5ERQ4BACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---