Reference Only

E5DCRX2DSM-017

Temperature Controllers 22mm TC 2 Relay,HB,1,DC.

Manufacturer:

Mfr Part:
E5DCRX2DSM-017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs3 Output
Output TypeRelay/SSR
Mounting StyleDIN Rail Mount
Supply Voltage - Min24 VAC, 24 VDC
Supply Voltage - Max24 VAC, 24 VDC
Size110 mm x 22.5 mm x 85 mm
SeriesE5DC
Display Type4-Digit Display
Analog / DigitalDigital
PackagingBulk
Product TypeTemperature Controllers
SubcategoryControllers
TypeTemperature Controller
Part # AliasesE5DCRX2DSM017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$368.68$368.68
$368.67$9,216.75
Need more?
Contact Us