Reference Only

E5DCQX2DSM-002

Temperature Controllers 22 mm TC 2 Voltage,HB,DC.

Manufacturer:

Mfr Part:
E5DCQX2DSM-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs1 Output
Input TypeRTD, Thermocouple
Output TypeRelay/SSR
Mounting StyleDIN Rail Mount
Supply Voltage - Min24 VAC, 24 VDC
Supply Voltage - Max24 VAC, 24 VDC
Size85 mm x 22.5 mm
IP RatingIP20
SeriesE5DC
Termination StyleScrew
Display Type4-Digit Display
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 2300 C
Analog / DigitalDigital
PackagingBulk
Product TypeTemperature Controllers
SubcategoryControllers
TypeDigital Temperature Controller
Part # AliasesE5DCQX2DSM002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$403.00$403.00
$319.46$3,194.60
Need more?