Reference Only

E5DCQX2ASM-000

Temperature Controllers 2 outputs 100-240VAC VoltageOutputControl.

Manufacturer:

Mfr Part:
E5DCQX2ASM-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs1 Output
Input TypeRTD, Thermocouple
Output TypeVoltage
Mounting StyleDIN Rail Mount
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Size85 mm x 22.5 mm
IP RatingIP20
SeriesE5DC
Termination StyleScrew
Display Type4-Digit Display
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 2300 C
Analog / DigitalDigital
PackagingBulk
Product TypeTemperature Controllers
SubcategoryControllers
TypeDigital Temperature Controller
Part # AliasesE5DCQX2ASM000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us