Reference Only
E5DCCX2DSM-016
Temperature Controllers 22mmTC2 Current,1,DC.
Datasheet
E5DCCX2DSM-016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 3 Output | |
| Output Type | Relay/SSR | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Size | 110 mm x 22.5 mm x 85 mm | |
| Series | E5DC | |
| Display Type | 4-Digit Display | |
| Analog / Digital | Digital | |
| Packaging | Bulk | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | E5DCCX2DSM016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $423.76 | $423.76 | |
| $422.35 | $4,223.50 | |
| $422.05 | $10,551.25 |
Need more?