Reference Only

E5DCCX2DSM-000

Temperature Controllers 2 outputs 24VAC/DC LinearCurrent Output.

Manufacturer:

Mfr Part:
E5DCCX2DSM-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs0 Input
Number of Outputs3 Output
Output TypeLinear Current
Mounting StyleDIN Rail Mount
Supply Voltage - Min24 VAC, 24 VDC
Supply Voltage - Max24 VAC, 24 VDC
Size85 mm x 22.5 mm
SeriesE5DC
Display TypeDual 4-Digit Display
Analog / DigitalDigital
PackagingBulk
Product TypeTemperature Controllers
SubcategoryControllers
TypeTemperature Controller
Part # AliasesE5DCCX2DSM000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$331.35$331.35
Need more?