Reference Only

E5DCCX2ASM-015

Temperature Controllers 22 mm TC2 Current, RS-485,AC.

Manufacturer:

Mfr Part:
E5DCCX2ASM-015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs3 Output
Output TypeRelay/SSR
Mounting StyleDIN Rail Mount
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Size110 mm x 22.5 mm x 85 mm
SeriesE5DC
Display Type4-Digit Display
Analog / DigitalDigital
PackagingBulk
Product TypeTemperature Controllers
SubcategoryControllers
TypeTemperature Controller
Part # AliasesE5DCCX2ASM015

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$478.31$478.31
$478.30$11,957.50
Need more?
Contact Us