Reference Only
E5DCCX2ASM-000
Temperature Controllers 2 outputs 100-240VAC LinearCurrent Output.
Datasheet
E5DCCX2ASM-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 0 Input | |
| Number of Outputs | 3 Output | |
| Output Type | Linear Current | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 85 mm x 22.5 mm | |
| Series | E5DC | |
| Display Type | Dual 4-Digit Display | |
| Analog / Digital | Digital | |
| Packaging | Bulk | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | E5DCCX2ASM000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $418.00 | $418.00 | |
| $331.35 | $3,313.50 |
Need more?