Reference Only
E5DC-SCT1S
Controller Accessories .
Datasheet
E5DC-SCT1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | E5DC | |
| Type | Control Module | |
| Mounting Style | DIN Rail Mount | |
| Analog / Digital | Digital | |
| Size | 85 mm x 22.5 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | E5DCSCT1S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.00 | $52.00 | |
| $50.45 | $504.50 | |
| $48.50 | $2,425.00 | |
| $48.01 | $4,801.00 | |
| $47.40 | $11,850.00 |
Need more?