Reference Only

E5CSV-RTD AC/DC24

Temperature Controllers 24 VAC/DC 1/16 DIN RELAY OUTPUT.

Manufacturer:

Mfr Part:
E5CSV-RTD AC/DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
TypeTemperature Controller
Termination StyleScrew
Mounting StylePanel Mount
SeriesE5CSV
Display Type7-Segment, 3.5-Digit
IP RatingIP66
Input TypeRTD, Thermocouple
Maximum Operating Temperature+ 1700 C
Minimum Operating Temperature- 99 C
Number of Inputs1 Input
Number of Outputs1 Output
Output TypeRelay
Product TypeTemperature Controllers
Size48 mm x 48 mm
SubcategoryControllers
Supply Voltage - Max24 VAC, 24 VDC
Supply Voltage - Min24 VAC, 24 VDC
Part # AliasesE5CSVRTDACDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$378.45$378.45
$370.50$3,705.00
$364.83$9,120.75
Need more?
Contact Us