Reference Only
E5CB-R1PD AC/DC24
Temperature Controllers Temp Controller RTD InputRelay 24VAC/DC.
Datasheet
E5CB-R1PD AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Input Type | RTD | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 24 VAC, 24 VDC | |
| Supply Voltage - Max | 24 VAC, 24 VDC | |
| Size | 48 mm x 48 mm | |
| IP Rating | IP66 | |
| Termination Style | Screw | |
| Display Type | 7-Segment, 4-Digit | |
| Minimum Operating Temperature | - 200 C | |
| Maximum Operating Temperature | + 850 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller for Heater | |
| Part # Aliases | E5CBR1PDACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $332.78 | $332.78 | |
| $329.09 | $3,290.90 | |
| $327.60 | $8,190.00 |
Need more?