Reference Only

E5CB-Q1TCD AC/DC24

Temperature Controllers Temp Controller TC InputVolt 24VAC/DC.

Manufacturer:

Mfr Part:
E5CB-Q1TCD AC/DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs1 Output
Input TypeThermocouple
Output TypeVoltage
Mounting StylePanel Mount
Supply Voltage - Min24 VAC, 24 VDC
Supply Voltage - Max24 VAC, 24 VDC
Size48 mm x 48 mm
IP RatingIP66
Termination StyleScrew
Display Type7-Segment, 4-Digit
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 850 C
Product TypeTemperature Controllers
SubcategoryControllers
TypeTemperature Controller for Heater
Part # AliasesE5CBQ1TCDACDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$266.35$266.35
Need more?