Reference Only
E5C2R20JAC1002400300
Temperature Controllers .
Datasheet
E5C2R20JAC1002400300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Input Type | Type-J Thermocouple | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 48 mm | |
| IP Rating | IP40 | |
| Termination Style | 8-Pin Plug | |
| Display Type | Dial | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 200 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Compact Temperature Controller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $230.28 | $230.28 | |
| $201.40 | $2,014.00 | |
| $188.80 | $4,720.00 | |
| $180.52 | $9,026.00 |
Need more?