Reference Only
E53-V34N
Controller Accessories Linear Volt Output 0 to 10 VDC.
Datasheet
E53-V34N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Linear Voltage Module | |
| Subcategory | Controllers | |
| Part # Aliases | 1708067 E53V34N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $188.94 | $188.94 | |
| $185.11 | $1,851.10 | |
| $185.10 | $4,627.50 | |
| $182.75 | $9,137.50 |
Need more?