Reference Only
E53-V34
Controller Accessories Temp. Linear 0-10VDC.
Datasheet
E53-V34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | E53 | |
| Type | Output Unit | |
| Mounting Style | Plug-In | |
| Display Type | None | |
| Output Type | Voltage | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | E53V34 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.78 | $236.78 | |
| $234.87 | $2,348.70 | |
| $232.95 | $5,823.75 | |
| $213.90 | $10,695.00 |
Need more?