Reference Only
E53-R
Controller Accessories TEMP RELAY MODULE.
Datasheet
E53-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | E53 | |
| Type | Relay Module | |
| Mounting Style | Plug-In | |
| Analog / Digital | Digital | |
| Display Type | None | |
| Output Type | Relay | |
| Size | 89 mm x 4.5 mm x 43.2 mm | |
| Features | Modular structure, one-stock type | |
| IP Rating | IP66 | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | E53R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.33 | $33.33 | |
| $25.93 | $259.30 |
Need more?