Reference Only
E53-Q
Controller Accessories Temp. Voltage Module.
Datasheet
E53-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | E53 | |
| Type | Voltage Pulse | |
| Mounting Style | Plug-In | |
| Display Type | None | |
| Output Type | Voltage | |
| Size | 89 mm x 4.5 mm x 43.2 mm | |
| Features | Pulse NPN 12 VDC | |
| IP Rating | IP66 | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | E53Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032906180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.27 | $39.27 | |
| $38.76 | $387.60 | |
| $38.17 | $954.25 | |
| $35.93 | $1,796.50 |
Need more?