Reference Only
E53-COV11
Controller Accessories TERMINAL COVER E5*N.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | E53 | |
| Type | Cover | |
| Size | 92.3 mm x 13 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | E53COV11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032906180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.80 | $20.80 | |
| $18.55 | $185.50 | |
| $17.45 | $436.25 | |
| $16.59 | $829.50 | |
| $15.65 | $1,565.00 | |
| $14.88 | $3,720.00 | |
| $14.40 | $7,200.00 |
Need more?