Reference Only
E53-CNQHN2
Controller Accessories HB SSR Out SSR New08.
Datasheet
E53-CNQHN2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Input Module | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Digital | |
| Display Type | 5-Digit, 11-Segment | |
| Output Type | Voltage | |
| Size | 91 mm x 48 mm x 48 mm | |
| Features | Heater burnout, SSR failure, heater overcurrent detection | |
| IP Rating | IP66 | |
| Subcategory | Controllers | |
| Part # Aliases | E53CNQHN2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.02 | $111.02 | |
| $106.65 | $1,066.50 | |
| $104.48 | $2,612.00 | |
| $101.79 | $5,089.50 | |
| $100.35 | $10,035.00 |
Need more?