Reference Only
E53-CNHBN2
Controller Accessories Adds Heater burnout SSR failure/Overcurr.
Datasheet
E53-CNHBN2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | E53CN=H | |
| Type | Input Module | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Digital | |
| Display Type | 5-Digit Display | |
| Output Type | Voltage | |
| Size | 78 mm x 48 mm x 48 mm | |
| IP Rating | IP66 | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | 1708033 E53CNHBN2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.00 | $113.00 | |
| $89.58 | $895.80 |
Need more?