Reference Only

E53-CK03

Obsolete
Controller Accessories RS-485 Option

Manufacturer:

Mfr Part:
E53-CK03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryController Accessories
SeriesE53
Product TypeController Accessories
Mounting StylePanel Mount
Analog / DigitalDigital
Size100 mm L x 58 mm W x 48 mm H
SubcategoryControllers
Part # AliasesE53CK03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?