Reference Only
E52-CA12AFD1S10 5M
Temperature Sensors - Industrial .
Datasheet
E52-CA12AFD1S10 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Sensors - Industrial | |
| Mounting Style | Cable Mount | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 650 C | |
| Product Type | Industrial Temperature Sensors | |
| Product | Thermocouples | |
| Subcategory | Sensors | |
| Technology | K Type Thermocouple | |
| Part # Aliases | E52CA12AFD1S105M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.78 | $175.78 | |
| $164.19 | $820.95 | |
| $159.84 | $1,598.40 | |
| $154.64 | $3,866.00 | |
| $151.08 | $7,554.00 |
Need more?