Reference Only
E4E2-TS50C2 2M
Proximity Sensors - Industrial Ultrasonic Sensor.
Datasheet
E4E2-TS50C2 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| IP Rating | IP64 | |
| Series | E4E2 | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Maximum Frequency | 20 Hz | |
| Maximum Operating Temperature | + 50 C | |
| Measuring Range - Max | 500 mm | |
| Minimum Operating Temperature | 0 C | |
| Output Type | NPN-NC | |
| Product Type | Ultrasonic Sensor | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 26.4 VDC | |
| Supply Voltage - Min | 21.6 VDC | |
| Technology | Ultrasonic | |
| Part # Aliases | E4E2TS50C22M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $906.86 | $906.86 | |
| $823.74 | $4,118.70 | |
| $806.03 | $8,060.30 |
Need more?