Reference Only
E3ZM-V61 2M
Photoelectric Sensors Diffuse Color Mark N PN 2M(COO).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67, IP69K | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Height | 31 mm | |
| Length | 21 mm | |
| Light Source | White LED | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 12 mm | |
| Sensing Method | Diffuse Reflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Width | 9.1 mm | |
| Part # Aliases | E3ZMV612M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $435.00 | $435.00 | |
| $383.52 | $1,917.60 | |
| $374.58 | $3,745.80 | |
| $363.87 | $9,096.75 |
Need more?