Reference Only

E3ZM-T81H5M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3ZM-T81H5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance15 m
Light SourceInfrared LED
Output ConfigurationPNP
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height32.2 mm
IP RatingIP67, IP69K
Length21 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width10.8 mm
Part # AliasesE3ZMT81H5M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$524.88$524.88
$508.58$2,542.90
$495.41$4,954.10
Need more?
Contact Us