Reference Only
E3ZM-CT62B 5M
Photoelectric Sensors Through NPN Pre-wire red Orange.
Datasheet
E3ZM-CT62B 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67, IP69K | |
| Length | 21 mm | |
| Width | 10.8 mm | |
| Height | 31 mm | |
| Amplifier Type | Built In | |
| Cable Length | 5 m | |
| Connection Method | Pre-Cable | |
| Light Source | Orange LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Output Configuration | NPN | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 20 m | |
| Sensing Method | Through-Beam | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Part # Aliases | E3ZMCT62B5M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---