Reference Only

E3ZM-CR61 2M

Photoelectric Sensors Retro NPN Pre-wired.

Manufacturer:

Mfr Part:
E3ZM-CR61 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
IP RatingIP67, IP69K
Amplifier TypeBuilt In
Cable Length2 m
Connection MethodPre-Cable
Height31 mm
Length21 mm
Light SourceRed LED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
Sensing Distance100 mm to 4 m
Sensing MethodRetroreflective
SubcategorySensors
Supply Voltage - Max30 VDC
Supply Voltage - Min10 VDC
Width10.8 mm
Part # AliasesE3ZMCR612M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.28$246.28
$246.27$1,231.35
Need more?
Contact Us