Reference Only

E3ZM-CL81H 2M

Photoelectric Sensors BGS PNP Pre-wired No No trimme.

Manufacturer:

Mfr Part:
E3ZM-CL81H 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodBackground Suppression
Sensing Distance10 mm to 100 mm
Light SourceRed LED
Amplifier TypeBuilt In
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height31 mm
IP RatingIP67, IP69K
Length21 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width10.8 mm
Part # AliasesE3ZMCL81H2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$320.26$320.26
$300.75$1,503.75
$284.76$2,847.60
Need more?