Reference Only

E3ZLT81D2M

Photoelectric Sensors Laser Photo Electric Sensor.

Manufacturer:

Mfr Part:
E3ZLT81D2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance60 m
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationPNP
Cable Length2 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Height31 mm
IP RatingIP67
Length20 mm
Operating Supply Voltage24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width10.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$134.83$134.83
$127.99$639.95
$124.82$1,248.20
$121.15$3,028.75
$119.57$5,978.50
$118.41$11,841.00
Need more?
Contact Us