Reference Only
E3Z-T61A-L 2M
Photoelectric Sensors Thru Beam Sensor.
Datasheet
E3Z-T61A-L 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67 | |
| Series | E3Z | |
| Amplifier Type | Built In | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Height | 33.1 mm | |
| Length | 20 mm | |
| Light Source | Red LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Output Configuration | NPN | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 10 m | |
| Sensing Method | Through-Beam | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Width | 10.8 mm | |
| Part # Aliases | E3ZT61AL2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.68 | $102.68 | |
| $95.82 | $958.20 | |
| $92.15 | $2,303.75 | |
| $89.24 | $4,462.00 | |
| $87.25 | $8,725.00 |
Need more?