Reference Only

E3Z-LS63 0.5M

Photoelectric Sensors BGS NPN 0.5m Prewire m Prewired.

Manufacturer:

Mfr Part:
E3Z-LS63 0.5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Cable Length500 mm
IP RatingIP67
Amplifier TypeBuilt In
Connection MethodPre-Cable
Height33.1 mm
Length20 mm
Light SourceRed LED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Operating Supply Voltage12 VDC to 24 VDC
Output ConfigurationNPN
Product TypePhotoelectric Sensors
Sensing Distance2 mm to 20 mm
Sensing MethodDistance-Settable
SubcategorySensors
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
Width10.8 mm
Part # AliasesE3ZLS6305M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDioctyltin dilaurate (3648-18-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$269.60$269.60
$261.89$1,309.45
$255.41$2,554.10
$247.67$6,191.75
Need more?
Contact Us