Reference Only

E3Z-LL81 2M

Photoelectric Sensors LaserType BGS 20-300 mm Prewire.

Manufacturer:

Mfr Part:
E3Z-LL81 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDistance-Settable
Sensing Distance20 mm to 40 mm
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationPNP-LO/DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Height31 mm
IP RatingIP67
Length20 mm
Operating Supply Voltage12 VDC to 24 VDC
PackagingBulk
Product TypePhotoelectric Sensors
SeriesE3Z
SubcategorySensors
Width10.8 mm
Part # AliasesE3ZLL812M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDioctyltin dilaurate (3648-18-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$471.19$471.19
$447.25$2,236.25
$437.07$4,370.70
Need more?
Contact Us