Reference Only
E3Z-G81
Photoelectric Sensors 1 AXIS PNP PRE-WIRED.
Datasheet
E3Z-G81 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Distance | 25 mm | |
| Output Configuration | PNP | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Features | Light On / Dark On | |
| Height | 11 mm | |
| Length | 50 mm | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3Z | |
| Subcategory | Sensors | |
| Width | 40 mm | |
| Part # Aliases | E3ZG81 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.00 | $182.00 | |
| $169.24 | $846.20 | |
| $164.78 | $1,647.80 | |
| $159.44 | $3,986.00 | |
| $155.78 | $7,789.00 |
Need more?