Reference Only
E3Z-G62
Photoelectric Sensors 2 AXIS NPN PRE-WIRED.
Datasheet
E3Z-G62 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Distance | 25 mm | |
| Output Configuration | NPN | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Features | Light On / Dark On | |
| Height | 11 mm | |
| Length | 50 mm | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3Z | |
| Subcategory | Sensors | |
| Width | 40 mm | |
| Part # Aliases | E3ZG62 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.00 | $194.00 | |
| $188.22 | $941.10 | |
| $185.83 | $4,645.75 | |
| $183.00 | $9,150.00 |
Need more?