Reference Only

E3Z-FDN28

Photoelectric Sensors 1M Diffuse-reflectiv INFRARED NPN M12.

Manufacturer:

Mfr Part:
E3Z-FDN28

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance1 m
Light SourceInfrared Laser
Amplifier TypeBuilt In
Output ConfigurationNPN-LO/DO
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height35 mm
IP RatingIP67, IP69K
Length31 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3Z-F
SubcategorySensors
Width15 mm
Part # AliasesE3ZFDN28

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.61$113.61
$99.58$497.90
$93.70$937.00
$88.67$2,216.75
$87.15$4,357.50
$86.38$8,638.00
Need more?
Contact Us