Reference Only

E3Z-D81 5M

Photoelectric Sensors DIFFUSE PNP CABLE 5M.

Manufacturer:

Mfr Part:
E3Z-D81 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance5 mm to 100 mm
Light SourceInfrared LED
Amplifier TypeBuilt In
Output ConfigurationPNP
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height33.1 mm
IP RatingIP67
Length20 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SeriesE3Z
SubcategorySensors
Width10.8 mm
Part # AliasesE3ZD815M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1);Dioctyltin dilaurate (3648-18-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.53$156.53
$156.17$780.85
$152.00$1,520.00
$147.01$3,675.25
$143.60$7,180.00
Need more?
Contact Us