Reference Only

E3Z-D62K 2M

Photoelectric Sensors Diffuse NPN 1M Coate d 2mCable.

Manufacturer:

Mfr Part:
E3Z-D62K 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance1 m
Light SourceInfrared LED
Amplifier TypeBuilt In
Output ConfigurationNPN
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height33.1 mm
IP RatingIP67
Length20 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SeriesE3Z
SubcategorySensors
Width10.8 mm
Part # AliasesE3ZD62K2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.86$199.86
$199.35$9,967.50
Need more?
Contact Us