Reference Only
E3Z-D62 5M
Photoelectric Sensors Diffuse Std Vie w NPN 5M.
Datasheet
E3Z-D62 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 1 m | |
| Light Source | Infrared LED | |
| Amplifier Type | Built In | |
| Output Configuration | NPN | |
| Connection Method | Pre-Cable | |
| Cable Length | 5 m | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 33.1 mm | |
| IP Rating | IP67 | |
| Length | 20 mm | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3Z | |
| Subcategory | Sensors | |
| Width | 10.8 mm | |
| Part # Aliases | E3ZD625M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1);Dioctyltin dilaurate (3648-18-8) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.94 | $214.94 | |
| $200.04 | $1,000.20 | |
| $188.21 | $1,882.10 | |
| $187.07 | $4,676.75 | |
| $185.59 | $9,279.50 |
Need more?