Reference Only

E3Z-D62 0.5M

Photoelectric Sensors Diffuse Std View NPN .5M.

Manufacturer:

Mfr Part:
E3Z-D62 0.5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance1 m
Light SourceInfrared LED
Amplifier TypeBuilt In
Output ConfigurationNPN
Connection MethodPre-Cable
Cable Length500 mm
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height33.1 mm
IP RatingIP67
Length20 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SeriesE3Z
SubcategorySensors
Width10.8 mm
Part # AliasesE3ZD6205M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1);Dioctyltin dilaurate (3648-18-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$185.85$185.85
$152.32$761.60
$151.96$3,799.00
$149.26$7,463.00
Need more?
Contact Us