Reference Only
E3X-HD0
Fiber Optic Sensors Smart Power Communication Unit.
Datasheet
E3X-HD0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Output Configuration | NPN, PNP | |
| Mounting Style | DIN Rail | |
| Type | Smart Fiber Sensor | |
| Light Source | Red LED | |
| Operating Supply Voltage | 24 V | |
| Product Type | Fiber Optic Sensors | |
| Response Time | 16 ms | |
| Series | E3X-HD | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Part # Aliases | E3XHD0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709810 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $322.92 | $322.92 | |
| $290.92 | $1,454.60 | |
| $277.53 | $2,775.30 | |
| $267.78 | $6,694.50 |
Need more?