Reference Only
E3X-CRT
Networking Modules Smart Power CompoNet Unit.
Datasheet
E3X-CRT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Networking Modules | |
| Tradename | Sysmac | |
| Series | E3X-HD | |
| Product | CompoNet Communication Networks | |
| Interface Type | EtherCAT | |
| Supply Voltage - Min | 14 V | |
| Supply Voltage - Max | 26.4 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 102.5 mm x 41 mm x 32.4 mm | |
| Product Type | Networking Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | E3XCRT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517700000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $510.79 | $510.79 | |
| $502.70 | $5,027.00 |
Need more?