Reference Only
E3X-CN12 5M
Sensor Hardware & Accessories 5m E3X-DA Cable.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | E3X | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Part # Aliases | E3XCN125M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.70 | $38.70 | |
| $37.93 | $948.25 | |
| $36.31 | $1,815.50 | |
| $35.39 | $3,539.00 | |
| $34.66 | $8,665.00 |
Need more?