Reference Only
E3T-SR24R 2M
Photoelectric Sensors 20cmRetro D/On PNP 2 MRob Cbl.
Datasheet
E3T-SR24R 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67 | |
| Series | E3T | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Height | 18.5 mm | |
| Length | 9.5 mm | |
| Light Source | Red LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Output Configuration | PNP-DO | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 10 mm to 200 mm | |
| Sensing Method | Retroreflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Width | 7 mm | |
| Part # Aliases | E3TSR24R2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.00 | $194.00 | |
| $179.66 | $898.30 | |
| $174.96 | $1,749.60 | |
| $169.34 | $4,233.50 | |
| $165.49 | $8,274.50 |
Need more?