Reference Only
E3T-SR23 5M
Photoelectric Sensors 20cmRetro L/On PNP 5 M Cbl.
Datasheet
E3T-SR23 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Length | 9.5 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | E3T | |
| Cable Length | 5 m | |
| Connection Method | Pre-Cable | |
| Height | 18.5 mm | |
| IP Rating | IP67 | |
| Light Source | Red LED | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Output Configuration | PNP-LO | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 10 mm to 200 mm | |
| Sensing Method | Retroreflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Width | 7 mm | |
| Part # Aliases | E3TSR235M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydr |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $228.53 | $228.53 | |
| $183.10 | $915.50 | |
| $182.24 | $9,112.00 |
Need more?