Reference Only

E3T-SR22 5M

Photoelectric Sensors 20cmRetro D/On NPN 5 M Cbl.

Manufacturer:

Mfr Part:
E3T-SR22 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Cable Length5 m
Connection MethodPre-Cable
Height18.5 mm
IP RatingIP67
Length9.5 mm
Light SourceRed LED
Operating Supply Voltage12 VDC to 24 VDC
Output ConfigurationNPN-DO
Product TypePhotoelectric Sensors
Sensing Distance10 mm to 200 mm
Sensing MethodRetroreflective
SeriesE3T
SubcategorySensors
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
Width7 mm
Part # AliasesE3TSR225M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydr

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.04$164.04
Need more?
Contact Us