Reference Only

E3T-SL24 5M

Photoelectric Sensors PHOTO MINI S/V CONVE R PNP DO.

Manufacturer:

Mfr Part:
E3T-SL24 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodLimited Reflective
Sensing Distance5 mm to 30 mm
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationPNP-DO
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height20.6 mm
IP RatingIP67
Length11 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SeriesE3T
SubcategorySensors
Width7 mm
Part # AliasesE3TSL245M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Hexahydromethylphthalic anhydride (25550-51-0)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.80$189.80
$175.45$877.25
$167.84$1,678.40
$167.01$4,175.25
$165.13$8,256.50
Need more?
Contact Us