Reference Only

E3T-FT13F2M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3T-FT13F2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance500 mm
Light SourceInfrared LED
Amplifier TypeBuilt In
Output ConfigurationPNP-LO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height15.8 mm
IP RatingIP67
Length12 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width3.5 mm
Part # AliasesE3TFT13F2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$263.42$263.42
$240.58$1,202.90
$234.54$2,345.40
$230.08$5,752.00
$229.59$11,479.50
Need more?