Reference Only
E3T-CT24S
Photoelectric Sensors 500mmTBm CYL DON PNP.
Datasheet
E3T-CT24S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 500 mm | |
| Light Source | Red LED | |
| Amplifier Type | Built In | |
| Output Configuration | NPN-DO | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP65 | |
| Length | 27.2 mm | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3T | |
| Subcategory | Sensors | |
| Part # Aliases | E3TCT24S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Diboron trioxide (1303-86-2);N,N-Dimethylformamide (68-12-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative