Reference Only

E3T-CT22S

Photoelectric Sensors 500mm CYL DON NPN Thru-Beam.

Manufacturer:

Mfr Part:
E3T-CT22S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance500 mm
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationNPN-DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP65
Length27.2 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Part # AliasesE3TCT22S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);N,N-Dimethylformamide (68-12-2);Diboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$225.00$225.00
$218.30$1,091.50
$218.29$2,182.90
$213.55$5,338.75
$210.54$10,527.00
Need more?